
LP-20-C03PE-01-013A/LP-20-J03SX-03-401A | |
|---|---|
DigiKey Part Number | 6169-LP-20-C03PE-01-013A/LP-20-J03SX-03-401A-ND |
Manufacturer | |
Manufacturer Product Number | LP-20-C03PE-01-013A/LP-20-J03SX-03-401A |
Description | LP20 3P CONN PLUG RCPT SOLDER |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug, Female Sockets |
Datasheet | Datasheet |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Copper Alloy |
Series | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Case | Shielding |
Part Status Active | Current Rating (Amps) 20A |
Connector Type | Voltage Rating 500VAC |
Number of Positions 3 (Power) | Cable Opening 0.417" ~ 0.472" (10.60mm ~ 12.00mm) |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Fastening Type Snap-On | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Primary Material Composite | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,39000 | € 23,39 |
| 10 | € 19,87900 | € 198,79 |
| 25 | € 18,94440 | € 473,61 |
| 50 | € 18,00940 | € 900,47 |
| 100 | € 17,07450 | € 1 707,45 |
| 250 | € 15,90164 | € 3 975,41 |
| 500 | € 14,96674 | € 7 483,37 |
| 1 000 | € 14,03185 | € 14 031,85 |
| Unit Price without VAT: | € 23,39000 |
|---|---|
| Unit Price with VAT: | € 28,53580 |




