
LP-16-C02PE-01-001/LP-16-J02PP-01-001 | |
|---|---|
DigiKey Part Number | 6169-LP-16-C02PE-01-001/LP-16-J02PP-01-001-ND |
Manufacturer | |
Manufacturer Product Number | LP-16-C02PE-01-001/LP-16-J02PP-01-001 |
Description | LP16 2P Plug Mating Target Solde |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug, Mating Target Solder |
Datasheet | Datasheet |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Copper Alloy |
Series | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Case | Shielding |
Part Status Active | Current Rating (Amps) 10A |
Connector Type | Cable Opening 0.276" ~ 0.354" (7.00mm ~ 9.00mm) |
Number of Positions 2 (Power) | Operating Temperature -40°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Fastening Type Snap-On | Applications Industrial, Medical, Testing Equipment & Measurement |
Primary Material Composite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,38000 | € 18,38 |
| 10 | € 15,61800 | € 156,18 |
| 25 | € 14,88080 | € 372,02 |
| 50 | € 14,15260 | € 707,63 |
| 100 | € 13,41590 | € 1 341,59 |
| 250 | € 12,49924 | € 3 124,81 |
| 500 | € 11,76250 | € 5 881,25 |
| 1 000 | € 11,02573 | € 11 025,73 |
| Unit Price without VAT: | € 18,38000 |
|---|---|
| Unit Price with VAT: | € 22,42360 |


