
Category | Shielding Unshielded |
Manufacturer CNC Tech | Length 6.56' (2.00m) |
Packaging Box | Approval Agency Marking CSA, UL |
Part Status Obsolete | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 1-15P | Voltage Rating 125V |
2nd Connector IEC 320-C7 | Current Rating (Amps) 7A |
Number of Conductors 2 | Operating Temperature 105°C |
Cord Type SPT-2 | Base Product Number |
Wire Gauge 18 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK500/U-3 | Assmann WSW Components | 0 | AE9906-ND | € 3,46040 | Direct |


