
743-50012-00050 | |
|---|---|
DigiKey Part Number | 1175-1769-ND |
Manufacturer | |
Manufacturer Product Number | 743-50012-00050 |
Description | CBL ASSY 15P F-MINI DP M 1.64' |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Female, High Density (HD) to Mini DisplayPort, Male 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer CNC Tech | Color White |
Packaging Box | Shielding Shielded |
Part Status Obsolete | Usage VGA Monitor |
Connector Type D-Sub 15 pos Female, High Density (HD) to Mini DisplayPort, Male | Base Product Number |
Length 1.64' (500.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,20000 | € 26,20 |
| 10 | € 22,26700 | € 222,67 |
| 25 | € 20,87240 | € 521,81 |
| 50 | € 19,87680 | € 993,84 |
| 100 | € 18,92870 | € 1 892,87 |
| Unit Price without VAT: | € 26,20000 |
|---|---|
| Unit Price with VAT: | € 31,96400 |




