600224-15 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CNC Tech
In Stock: 25
Unit Price: € 120,69000
Datasheet
Image for 600224-15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600224-15

DigiKey Part Number
600224-15-ND
Manufacturer
Manufacturer Product Number
600224-15
Description
MAGNET WIRE 24 AWG 8227.5 METER
Customer Reference
Detailed Description
Magnet Wire 24 AWG Copper, Annealed Bare Polyamide MW 35-C HY 26993.1' (8227.5m) 33.1 lbs (15 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Spool
Part Status
Obsolete
Wire Gauge
24 AWG
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Polyamide
Jacket (Insulation) Diameter
0.023" (0.58mm)
Length - Approximate
26993.1' (8227.5m)
Ratings
MW 35-C HY
Weight
33.1 lbs (15 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes