
510-26-8800-SV-0050F | |
|---|---|
DigiKey Part Number | 510-26-8800-SV-0050F-ND |
Manufacturer | |
Manufacturer Product Number | 510-26-8800-SV-0050F |
Description | CABLE MOD 8P8C PLUG TO PLUG 50' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CNC Tech | Length 50.00' (15.24m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Silver |
Cable Type Flat, Straight Cable | Style Crossover |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 20,70600 | € 1 035,30 |
| Unit Price without VAT: | € 20,70600 |
|---|---|
| Unit Price with VAT: | € 25,26132 |

