Adapter Connector D-Sub, 25 Pin Male To D-Sub, 9 Pin Female Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

460-BE-9F25M

DigiKey Part Number
460-BE-9F25M-ND
Manufacturer
Manufacturer Product Number
460-BE-9F25M
Description
CONN DSUB ADAPTER DB25M DB9F
Customer Reference
Detailed Description
Adapter Connector D-Sub, 25 Pin Male To D-Sub, 9 Pin Female Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Box
Part Status
Obsolete
Connector Style
Serial-Null Modem
Convert To (Adapter End)
D-Sub, 25 Pin Male
Convert From (Adapter End)
D-Sub, 9 Pin Female
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
-
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Includes
5 pcs - 1 Connector, 4 Thumbscrews
Housing Color
Beige
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.