Parametric Equivalent
Parametric Equivalent

310-40-0051-A | |
|---|---|
DigiKey Part Number | 1175-310-40-0051-A-ND |
Manufacturer | |
Manufacturer Product Number | 310-40-0051-A |
Description | CABLE FFC/FPC 40POS 0.5MM 2" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer CNC Tech | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
Number of Conductors 40 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150180427 | Molex | 899 | 900-0150180427-ND | € 3,41000 | Parametric Equivalent |
| AFFC-050-40-051-11 | Assmann WSW Components | 0 | AE11340-ND | € 2,46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,30356 | € 1 151,78 |
| Unit Price without VAT: | € 2,30356 |
|---|---|
| Unit Price with VAT: | € 2,81034 |



