
1672-24-1-0500-007-1-TS | |
|---|---|
DigiKey Part Number | CN345G-500-ND 1175-1672-24-1-0500-007-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1672-24-1-0500-007-1-TS |
Description | HOOK-UP STRND 24AWG GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 24 AWG Hook-Up Wire 11/0.0063" Green 300V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.091" (2.31mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 11/0.0063" | Ratings UL Style 1672 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 5 | € 0,51800 | € 2,59 |
| 10 | € 0,49300 | € 4,93 |
| 25 | € 0,46280 | € 11,57 |
| 50 | € 0,44060 | € 22,03 |
| 100 | € 0,41940 | € 41,94 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | € 0,13122 | € 65,61 |
| 1 000 | € 0,12488 | € 124,88 |
| 1 500 | € 0,12128 | € 181,92 |
| 2 500 | € 0,11688 | € 292,20 |
| 3 500 | € 0,11405 | € 399,18 |
| 5 000 | € 0,11111 | € 555,55 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70760 |









