
1672-22-1-0500-011-1-TS | |
|---|---|
DigiKey Part Number | CN358GY-500-ND 1175-1672-22-1-0500-011-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1672-22-1-0500-011-1-TS |
Description | HOOK-UP STRND 22AWG GREEN/YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 22 AWG Hook-Up Wire 17/0.0063" Green, Yellow 300V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.098" (2.48mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 17/0.0063" | Ratings UL Style 1672 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 5 | € 0,55000 | € 2,75 |
| 10 | € 0,52400 | € 5,24 |
| 25 | € 0,49160 | € 12,29 |
| 50 | € 0,46800 | € 23,40 |
| 100 | € 0,44560 | € 44,56 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | € 0,15048 | € 75,24 |
| 1 000 | € 0,14319 | € 143,19 |
| 1 500 | € 0,13907 | € 208,60 |
| 2 500 | € 0,13400 | € 335,00 |
| 3 500 | € 0,13076 | € 457,66 |
| 5 000 | € 0,12739 | € 636,95 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,74420 |









