20 AWG Hook-Up Wire 21/0.0071" Orange 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-20-1-0500-008-1-TS

DigiKey Part Number
CN366A-100-ND
Manufacturer
Manufacturer Product Number
1672-20-1-0500-008-1-TS
Description
HOOK-UP STRND 20AWG ORN 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Orange 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.110" (2.79mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
21/0.0071"
Ratings
UL Style 1672
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 20,15000€ 20,15
2€ 19,18500€ 38,37
3€ 18,64333€ 55,93
Manufacturers Standard Package
Unit Price without VAT:€ 20,15000
Unit Price with VAT:€ 24,58300
Alternate Color
HOOK-UP STRND 20AWG BLK 100'
In-Stock: 1
Unit Price: € 20,15000
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 2
Unit Price: € 21,66000
HOOK-UP STRND 20AWG YEL 100'
In-Stock: 11
Unit Price: € 21,66000
HOOK-UP STRND 20AWG RED 100'
In-Stock: 0
Unit Price: € 20,15000
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 4
Unit Price: € 21,66000
Alternate Length
HOOK-UP STRND 20AWG 300V ORN 50'
In-Stock: 8
Unit Price: € 12,37000
HOOK-UP STRND 20AWG 300V ORN 25'
In-Stock: 13
Unit Price: € 6,93000
HOOK-UP STRND 20AWG ORN FOOT
In-Stock: 0
Unit Price: € 0,69000
HOOK-UP STRND 20AWG ORN 500'
In-Stock: 14
Unit Price: € 93,46000