
1332-12-1-0500-012-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-12-1-0500-012-1-TS-ND 1175-1332-12-1-0500-012-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-12-1-0500-012-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Gray 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.118" (3.00mm) |
Series | Jacket (Insulation) Thickness 0.013" (0.33mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -80°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0185" | Ratings UL Style 1332 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | € 2,35000 | € 2,35 |
| 5 | € 2,10000 | € 10,50 |
| 10 | € 2,00000 | € 20,00 |
| 25 | € 1,87400 | € 46,85 |
| 50 | € 1,78400 | € 89,20 |
| 100 | € 1,69740 | € 169,74 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | € 0,85076 | € 425,38 |
| 1 000 | € 0,80866 | € 808,66 |
| 1 500 | € 0,78483 | € 1 177,25 |
| 2 500 | € 0,75561 | € 1 889,03 |
| 3 500 | € 0,73684 | € 2 578,94 |
| 5 000 | € 0,71734 | € 3 586,70 |
| Unit Price without VAT: | € 2,35000 |
|---|---|
| Unit Price with VAT: | € 2,86700 |






