
11047-12-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-11047-12-1-0500-002-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 11047-12-1-0500-002-1-TS |
Description | HOOK-UP STRND 12AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0092" White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.150" (3.81mm) |
Mfr | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -10°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0092" | Ratings UL Style 11047 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 4 000 | € 1,36417 | € 5 456,68 |
| Unit Price without VAT: | € 1,36417 |
|---|---|
| Unit Price with VAT: | € 1,66429 |






