1002-013-01001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CNC Tech
In Stock: 14 782
Unit Price: € 1,44000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 3 914
Unit Price: € 1,94000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 1 592
Unit Price: € 1,24000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 44
Unit Price: € 1,33000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 259
Unit Price: € 1,59000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: € 1,59000
Datasheet
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1002-013-01001

DigiKey Part Number
1175-1851-ND
Manufacturer
Manufacturer Product Number
1002-013-01001
Description
CONN RCPT USB2.0 TYPEA 4POS R/A
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1002-013-01001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Vertical, Flag
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VDC
Shielding
-
Contact Finish
-
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes