
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Technology | pHEMT FET | |
Frequency | 26GHz | |
Gain | 11dB | |
Voltage - Test | 3 V | |
Current Rating (Amps) | 330mA | |
Noise Figure | - | |
Current - Test | 1 mA | |
Power - Output | - | |
Package / Case | Die | |
Supplier Device Package | Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,34000 | € 29,34 |
| 10 | € 23,80600 | € 238,06 |
| 25 | € 22,42520 | € 560,63 |
| 100 | € 20,90740 | € 2 090,74 |
| 250 | € 20,18412 | € 5 046,03 |
| Unit Price without VAT: | € 29,34000 |
|---|---|
| Unit Price with VAT: | € 35,79480 |

