
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Data Format | - | |
Baud Rates | 38.4k | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 41,68000 | € 41,68 |
| 25 | € 33,28800 | € 832,20 |
| 100 | € 28,36550 | € 2 836,55 |
| Unit Price without VAT: | € 41,68000 |
|---|---|
| Unit Price with VAT: | € 50,84960 |

