
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Function | Modulator | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | 3V ~ 3.6V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | € 6,42000 | € 333,84 |
| Unit Price without VAT: | € 6,42000 |
|---|---|
| Unit Price with VAT: | € 7,83240 |

