
FCR1210 | |
|---|---|
DigiKey Part Number | 4654-FCR1210-ND |
Manufacturer | |
Manufacturer Product Number | FCR1210 |
Description | S2S/BNB/PCC/WN MONO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Kinked Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.250" (6.35mm) | |
Number of Positions/Contacts | 2 Conductors, 4 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Kinked Pin | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -10°C ~ 70°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | 7/16"-20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,36000 | € 1,36 |
| 10 | € 1,15800 | € 11,58 |
| 25 | € 1,08560 | € 27,14 |
| 50 | € 1,03360 | € 51,68 |
| 100 | € 0,98420 | € 98,42 |
| 300 | € 0,91077 | € 273,23 |
| 500 | € 0,87850 | € 439,25 |
| 1 000 | € 0,83657 | € 836,57 |
| 2 500 | € 0,78421 | € 1 960,52 |
| Unit Price without VAT: | € 1,36000 |
|---|---|
| Unit Price with VAT: | € 1,65920 |


