
CP30217MB | |
|---|---|
DigiKey Part Number | 4654-CP30217MB-ND |
Manufacturer | |
Manufacturer Product Number | CP30217MB |
Description | FT BLACK METAL TOSLINK CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector TOSLINK Receptacle To TOSLINK Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | TOSLINK Receptacle | |
Convert To (Adapter End) | TOSLINK Receptacle | |
Simplex/Duplex | Simplex | |
Mode | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Metal | |
Ferrule Material | - | |
Features | - | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,98000 | € 8,98 |
| 50 | € 6,00040 | € 300,02 |
| 100 | € 5,70300 | € 570,30 |
| 500 | € 5,17638 | € 2 588,19 |
| 1 000 | € 5,00557 | € 5 005,57 |
| Unit Price without VAT: | € 8,98000 |
|---|---|
| Unit Price with VAT: | € 10,95560 |


