
CP30191 | |
|---|---|
DigiKey Part Number | 4654-CP30191-ND |
Manufacturer | |
Manufacturer Product Number | CP30191 |
Description | 1U LOADED SLIM PANEL 20 X 75 BNC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Patch Panel BNC 20 1 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | BNC | |
Number of Positions | 20 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 218,61000 | € 218,61 |
| 10 | € 185,84800 | € 1 858,48 |
| 25 | € 174,22960 | € 4 355,74 |
| 50 | € 168,15060 | € 8 407,53 |
| Unit Price without VAT: | € 218,61000 |
|---|---|
| Unit Price with VAT: | € 266,70420 |


