Modular Panel BNC 16 1 CP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP30170

DigiKey Part Number
4654-CP30170-ND
Manufacturer
Manufacturer Product Number
CP30170
Description
RACK 16X75OHM IBNC BM FM M3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Panel BNC 16 1 CP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
Packaging
Box
Part Status
Active
Type
Modular Panel
Connector Type
BNC
Number of Positions
16
Number of Rows
1
Termination Style
Connector
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 226,10000€ 226,10
10€ 192,21200€ 1 922,12
25€ 180,19520€ 4 504,88
Manufacturers Standard Package
Unit Price without VAT:€ 226,10000
Unit Price with VAT:€ 275,84200