
CLU04Q-1812E1-352H5X3 | |
|---|---|
DigiKey Part Number | 1642-CLU04Q-1812E1-352H5X3-ND |
Manufacturer | |
Manufacturer Product Number | CLU04Q-1812E1-352H5X3 |
Description | LED COB CLU04Q WARM WHT SQ 3500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU04Q White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 50.7V |
Series | Lumens/Watt @ Current - Test 141 lm/W |
Packaging Tray | Current - Max 2.76A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Features With Connector |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3500K 2-Step MacAdam Ellipse | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 8319lm (Typ) | Lens Type Flat |
Current - Test 1.08A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,04000 | € 21,04 |
| 30 | € 15,42500 | € 462,75 |
| 120 | € 14,15800 | € 1 698,96 |
| 510 | € 13,21849 | € 6 741,43 |
| Unit Price without VAT: | € 21,04000 |
|---|---|
| Unit Price with VAT: | € 25,66880 |

