
CLU04Q-1211E1-272M2X2 | |
|---|---|
DigiKey Part Number | 1642-CLU04Q-1211E1-272M2X2-ND |
Manufacturer | |
Manufacturer Product Number | CLU04Q-1211E1-272M2X2 |
Description | LED COB CLU04Q WARM WHT SQ 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU04Q White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 33.8V |
Series | Lumens/Watt @ Current - Test 155 lm/W |
Packaging Tray | Current - Max 2.53A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Features With Connector |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 5598lm (Typ) | Lens Type Flat |
Current - Test 990mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,39000 | € 14,39 |
| 30 | € 10,28033 | € 308,41 |
| 120 | € 9,35125 | € 1 122,15 |
| 510 | € 8,66137 | € 4 417,30 |
| Unit Price without VAT: | € 14,39000 |
|---|---|
| Unit Price with VAT: | € 17,55580 |

