Parametric Equivalent
Parametric Equivalent

CLU048-1812C4-653M2K1 | |
|---|---|
DigiKey Part Number | CLU048-1812C4-653M2K1-ND |
Manufacturer | |
Manufacturer Product Number | CLU048-1812C4-653M2K1 |
Description | LED COB CLU048 COOL WHT SQ 6500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU048 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 52V |
Series | Lumens/Watt @ Current - Test 154 lm/W |
Packaging Tray | Current - Max 2.76A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Size / Dimension 28.00mm L x 28.00mm W |
Color White, Cool | Height 1.40mm |
CCT (K) 6500K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 22.00mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 8664lm (Typ) | Base Product Number |
Current - Test 1.08A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU2258-0000-000P0H0A65G | Cree LED | 0 | 90-CMU2258-0000-000P0H0A65G-ND | € 10,40280 | Parametric Equivalent |
| CMU2258-R040-000P0H0A65G | Cree LED | 0 | 90-CMU2258-R040-000P0H0A65G-ND | € 14,53325 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | € 27,43333 | € 823,00 |
| Unit Price without VAT: | € 27,43333 |
|---|---|
| Unit Price with VAT: | € 33,46866 |

















