Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLU038-1210C4-653M2K1 | |
|---|---|
DigiKey Part Number | CLU038-1210C4-653M2K1-ND |
Manufacturer | |
Manufacturer Product Number | CLU038-1210C4-653M2K1 |
Description | LED COB CLU038 COOL WHT SQ 6500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU038 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 151 lm/W |
Packaging Tray | Current - Max 2.3A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Size / Dimension 19.00mm L x 19.00mm W |
Color White, Cool | Height 1.40mm |
CCT (K) 6500K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 14.50mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 4691lm (Typ) | Base Product Number |
Current - Test 900mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGM-14-65-80-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CGM-14-65-80-36-AC40-F5-3-ND | € 5,10450 | Parametric Equivalent |
| CGM-14-65-80-36-TC60-F7-2 | Luminus Devices Inc. | 0 | 1214-CGM-14-65-80-36-TC60-F7-2-ND | € 3,92653 | Parametric Equivalent |
| CGM-14-65-80-36-TC60-F7-3 | Luminus Devices Inc. | 0 | 1214-CGM-14-65-80-36-TC60-F7-3-ND | € 3,62551 | Parametric Equivalent |
| CMU1532-0000-000N0H0A65G | Cree LED | 0 | 90-CMU1532-0000-000N0H0A65G-ND | € 3,94182 | Parametric Equivalent |
| CMU1532-R090-000N0H0A65G | Cree LED | 0 | 90-CMU1532-R090-000N0H0A65G-ND | € 5,88333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | € 13,06229 | € 626,99 |
| Unit Price without VAT: | € 13,06229 |
|---|---|
| Unit Price with VAT: | € 15,93599 |


















