Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLU028-1202C4-353H5K2 | |
|---|---|
DigiKey Part Number | 1642-1459-ND |
Manufacturer | |
Manufacturer Product Number | CLU028-1202C4-353H5K2 |
Description | LED COB CLU028 WARM WHT SQ 3500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU028 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 124 lm/W |
Packaging Tray | Current - Max 460mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Size / Dimension 13.50mm L x 13.50mm W |
Color White, Warm | Height 1.40mm |
CCT (K) 3500K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 9.80mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 773lm (Typ) | Base Product Number |
Current - Test 180mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU026-1202C1-353H5G3 | Citizen | 0 | 1642-1025-ND | € 3,98500 | Parametric Equivalent |
| CIM-9-35-90-36-AC32-F4-3 | Luminus Devices Inc. | 0 | CIM-9-35-90-36-AC32-F4-3-ND | € 1,37429 | Parametric Equivalent |
| CIM-9-35-90-36-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CIM-9-35-90-36-AC40-F5-2-ND | € 1,72768 | Parametric Equivalent |
| CIM-9-35-90-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CIM-9-35-90-36-AC40-F5-3-ND | € 1,43973 | Parametric Equivalent |
| CIM-9-35-90-36-AC42-F5-2 | Luminus Devices Inc. | 0 | 1214-CIM-9-35-90-36-AC42-F5-2-ND | € 1,88474 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | € 3,98500 | € 215,19 |
| Unit Price without VAT: | € 3,98500 |
|---|---|
| Unit Price with VAT: | € 4,86170 |



















