
HCM497372800ABJT | |
|---|---|
DigiKey Part Number | 300-6115-2-ND - Tape & Reel (TR) 300-6115-1-ND - Cut Tape (CT) 300-6115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM497372800ABJT |
Description | CRYSTAL 7.3728MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 7.3728 MHz | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS-7.3728MHZ-B2-T | Abracon LLC | 70 955 | 535-9088-1-ND | € 0,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,36400 | € 3,64 |
| 25 | € 0,34400 | € 8,60 |
| 50 | € 0,32980 | € 16,49 |
| 100 | € 0,31620 | € 31,62 |
| 250 | € 0,29900 | € 74,75 |
| 500 | € 0,28662 | € 143,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,27476 | € 274,76 |
| 2 000 | € 0,26339 | € 526,78 |
| 3 000 | € 0,25696 | € 770,88 |
| 5 000 | € 0,24909 | € 1 245,45 |
| 7 000 | € 0,24404 | € 1 708,28 |
| 10 000 | € 0,23879 | € 2 387,90 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |



