Similar
Similar
Similar
Similar
Similar
Similar
Similar

HCM4918432000AQJT | |
|---|---|
DigiKey Part Number | HCM4918432000AQJT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCM4918432000AQJT |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS-18.432MHZ-B4-T | Abracon LLC | 1 157 | 535-10230-1-ND | € 0,21000 | Similar |
| ATS184BSM-1 | CTS-Frequency Controls | 0 | CTX1091CT-ND | € 0,32000 | Similar |
| ATS18ASM-1 | CTS-Frequency Controls | 0 | CTX1097TR-ND | € 0,36788 | Similar |
| GL184F35CDT | CTS-Frequency Controls | 0 | GL184F35CDT-ND | € 0,24746 | Similar |
| GL184F35CET | CTS-Frequency Controls | 0 | GL184F35CET-ND | € 0,24746 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,31508 | € 315,08 |
| Unit Price without VAT: | € 0,31508 |
|---|---|
| Unit Price with VAT: | € 0,38440 |




