16.000312 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM4916000312ABJT

DigiKey Part Number
300-6135-2-ND - Tape & Reel (TR)
300-6135-1-ND - Cut Tape (CT)
300-6135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM4916000312ABJT
Description
CRYSTAL 16.000312MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16.000312 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16.000312 MHz
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 724
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,46000€ 0,46
10€ 0,39900€ 3,99
25€ 0,37760€ 9,44
50€ 0,36220€ 18,11
100€ 0,34720€ 34,72
250€ 0,32832€ 82,08
500€ 0,31474€ 157,37
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,30171€ 301,71
2 000€ 0,28924€ 578,48
3 000€ 0,28218€ 846,54
5 000€ 0,27354€ 1 367,70
7 000€ 0,26799€ 1 875,93
10 000€ 0,26223€ 2 622,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,46000
Unit Price with VAT:€ 0,56120