27 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
CSX-750F(B,C,J,P) Series

CSX-750FCC27000000T

DigiKey Part Number
300-7217-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSX-750FCC27000000T
Description
XTAL OSC XO 27.0000MHZ CMOS TTL
Customer Reference
Detailed Description
27 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
25mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.063" (1.60mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10mA
Output
CMOS, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,15178€ 1 151,78
Manufacturers Standard Package
Unit Price without VAT:€ 1,15178
Unit Price with VAT:€ 1,40517