32.768 kHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSX-252FAP32768T

DigiKey Part Number
300-8820-2-ND - Tape & Reel (TR)
300-8820-1-ND - Cut Tape (CT)
300-8820-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSX-252FAP32768T
Description
XTAL OSC XO 32.7680KHZ CMOS SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
1.8V ~ 3.3V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
6mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.035" (0.90mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
50µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 343
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,38000€ 1,38
10€ 1,20000€ 12,00
25€ 1,13520€ 28,38
50€ 1,08800€ 54,40
100€ 1,04300€ 104,30
250€ 0,98636€ 246,59
500€ 0,94558€ 472,79
1 000€ 0,90651€ 906,51
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,84791€ 2 543,73
6 000€ 0,81295€ 4 877,70
9 000€ 0,79318€ 7 138,62
Manufacturers Standard Package
Unit Price without VAT:€ 1,38000
Unit Price with VAT:€ 1,68360