
CSX-252FAE10000000T | |
|---|---|
DigiKey Part Number | 300-8822-2-ND - Tape & Reel (TR) 300-8822-1-ND - Cut Tape (CT) 300-8822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSX-252FAE10000000T |
Description | XTAL OSC XO 10.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 50µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-210STF 10.0000ML5 | EPSON | 1 070 | 114-SG-210STF10.0000ML5CT-ND | € 0,59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,38000 | € 1,38 |
| 10 | € 1,20000 | € 12,00 |
| 25 | € 1,13520 | € 28,38 |
| 50 | € 1,08800 | € 54,40 |
| 100 | € 1,04300 | € 104,30 |
| 250 | € 0,98636 | € 246,59 |
| 500 | € 0,94558 | € 472,79 |
| 1 000 | € 0,90651 | € 906,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,84791 | € 2 543,73 |
| 6 000 | € 0,81295 | € 4 877,70 |
| 9 000 | € 0,79318 | € 7 138,62 |
| Unit Price without VAT: | € 1,38000 |
|---|---|
| Unit Price with VAT: | € 1,68360 |

