Similar
Similar
Similar
Similar
Similar

CS325S-38.400MEEQ-UT | |
|---|---|
DigiKey Part Number | 300-3013-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS325S-38.400MEEQ-UT |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 60°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-38.400MEEQ-T | TXC CORPORATION | 9 324 | 887-1333-1-ND | € 0,94000 | Similar |
| R1612-38.400-10-F-1010-TR-NS1 | Raltron Electronics | 2 989 | 2151-R1612-38.400-10-F-1010-TR-NS1CT-ND | € 0,56000 | Similar |
| R2016-38.400-10-F-1010-TR | Raltron Electronics | 1 186 | 2151-R2016-38.400-10-F-1010-TRCT-ND | € 0,42000 | Similar |
| R2016-38.400-7-F-1010-TR | Raltron Electronics | 2 960 | 2151-R2016-38.400-7-F-1010-TRCT-ND | € 0,42000 | Similar |
| R2016-38.400-9-F-1010-TR-NS1 | Raltron Electronics | 2 000 | 2151-R2016-38.400-9-F-1010-TR-NS1CT-ND | € 0,34000 | Similar |




