Similar
Similar
Similar
Similar
Parametric Equivalent

CFS308-32.768KDZF-UB | |
|---|---|
DigiKey Part Number | 300-8302-ND |
Manufacturer | |
Manufacturer Product Number | CFS308-32.768KDZF-UB |
Description | CRYSTAL 32.7680KHZ 12.5PF TH |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 35 kOhms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Obsolete | Mounting Type Through Hole |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.122" Dia x 0.323" L (3.10mm x 8.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.323" (8.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AB26T-32.768KHZ | Abracon LLC | 3 187 | 535-9032-ND | € 0,25000 | Similar |
| ECS-.327-12.5-13 | ECS Inc. | 1 487 | X802-ND | € 0,37000 | Similar |
| ECS-.327-12.5-13X | ECS Inc. | 22 437 | X1124-ND | € 0,20000 | Similar |
| G23270023 | Diodes Incorporated | 7 712 | G23270023-ND | € 0,37000 | Similar |
| VT200F-12.5PF20PPM | Seiko Instruments | 3 614 | 728-1001-ND | € 0,30000 | Similar |






