
VM3SAQF1803L03 | |
|---|---|
DigiKey Part Number | 2449-VM3SAQF1803L03-ND |
Manufacturer | |
Manufacturer Product Number | VM3SAQF1803L03 |
Description | SWITCH LIMIT SPST-NO 10A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer CIT Relay and Switch | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 120gf |
Packaging Box | Release Force 40gf |
Part Status Active | Operating Position 0.602" (15.30mm) |
Circuit SPST-NO | Pretravel 0.138" (3.5mm) |
Switch Function Off-Mom | Differential Travel 0.060" (1.5mm) |
Current Rating (Amps) 10A (AC), 6A (DC) | Overtravel 0.039" (1.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 36 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 120°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,13000 | € 9,13 |
| 10 | € 7,55700 | € 75,57 |
| 30 | € 6,90567 | € 207,17 |
| 60 | € 6,52417 | € 391,45 |
| 120 | € 6,16342 | € 739,61 |
| 270 | € 5,76630 | € 1 556,90 |
| 510 | € 5,47259 | € 2 791,02 |
| 1 020 | € 5,22688 | € 5 331,42 |
| Unit Price without VAT: | € 9,13000 |
|---|---|
| Unit Price with VAT: | € 11,13860 |

