


VM3SAQF1802L00 | |
|---|---|
DigiKey Part Number | 2449-VM3SAQF1802L00-ND |
Manufacturer | |
Manufacturer Product Number | VM3SAQF1802L00 |
Description | SWITCH LIMIT SPST-NO 10A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VM3SAQF1802L00 Models |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer CIT Relay and Switch | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 180gf |
Packaging Tray | Release Force 100gf |
Part Status Active | Operating Position 0.581" (14.75mm) |
Circuit SPST-NO | Pretravel 0.063" (1.6mm) |
Switch Function Off-Mom | Differential Travel 0.031" (0.8mm) |
Current Rating (Amps) 10A (AC), 6A (DC) | Overtravel 0.031" (0.8mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 36 V | Electrical Life 50,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 120°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,80000 | € 4,80 |
| 10 | € 3,97500 | € 39,75 |
| 25 | € 3,68680 | € 92,17 |
| 50 | € 3,48300 | € 174,15 |
| 100 | € 3,29060 | € 329,06 |
| 300 | € 3,00683 | € 902,05 |
| 500 | € 2,88328 | € 1 441,64 |
| 1 000 | € 2,72357 | € 2 723,57 |
| Unit Price without VAT: | € 4,80000 |
|---|---|
| Unit Price with VAT: | € 5,85600 |

