
VM3SAGF1803L01 | |
|---|---|
DigiKey Part Number | 2449-VM3SAGF1803L01-ND |
Manufacturer | |
Manufacturer Product Number | VM3SAGF1803L01 |
Description | SWITCH LIMIT SPST-NO 10A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer CIT Relay and Switch | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 140gf |
Packaging Box | Release Force 50gf |
Part Status Active | Operating Position 0.807" (20.50mm) |
Circuit SPST-NO | Pretravel 0.100" (2.5mm) |
Switch Function Off-Mom | Differential Travel 0.050" (1.3mm) |
Current Rating (Amps) 10A (AC), 6A (DC) | Overtravel 0.039" (1.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 36 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -40°C ~ 120°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,42000 | € 10,42 |
| 10 | € 8,62600 | € 86,26 |
| 30 | € 7,88267 | € 236,48 |
| 60 | € 7,44700 | € 446,82 |
| 120 | € 7,03517 | € 844,22 |
| 270 | € 6,58185 | € 1 777,10 |
| 510 | € 6,24649 | € 3 185,71 |
| 1 020 | € 6,02367 | € 6 144,14 |
| Unit Price without VAT: | € 10,42000 |
|---|---|
| Unit Price with VAT: | € 12,71240 |

