
VM3SAGF1802L01 | |
|---|---|
DigiKey Part Number | 2449-VM3SAGF1802L01-ND |
Manufacturer | |
Manufacturer Product Number | VM3SAGF1802L01 |
Description | SWITCH LIMIT SPST-NO 10A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer CIT Relay and Switch | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 140gf |
Packaging Tray | Release Force 50gf |
Part Status Active | Operating Position 0.807" (20.50mm) |
Circuit SPST-NO | Pretravel 0.100" (2.5mm) |
Switch Function Off-Mom | Differential Travel 0.050" (1.3mm) |
Current Rating (Amps) 10A (AC), 6A (DC) | Overtravel 0.039" (1.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 36 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -40°C ~ 120°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,26000 | € 6,26 |
| 10 | € 5,17800 | € 51,78 |
| 25 | € 4,80280 | € 120,07 |
| 50 | € 4,53760 | € 226,88 |
| 100 | € 4,28670 | € 428,67 |
| 300 | € 3,91703 | € 1 175,11 |
| 500 | € 3,75604 | € 1 878,02 |
| 1 000 | € 3,54790 | € 3 547,90 |
| Unit Price without VAT: | € 6,26000 |
|---|---|
| Unit Price with VAT: | € 7,63720 |

