
RL1122NWC | |
|---|---|
DigiKey Part Number | 2449-RL1122NWC-ND |
Manufacturer | |
Manufacturer Product Number | RL1122NWC |
Description | SWITCH ROCKER SPST 12A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 12A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking Dot |
Packaging Bag | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.25mm x 6.75mm |
Circuit | Operating Temperature -40°C ~ 105°C |
Switch Function | Approval Agency cULus, UL |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 10 | € 1,14300 | € 11,43 |
| 25 | € 1,07760 | € 26,94 |
| 50 | € 1,03100 | € 51,55 |
| 200 | € 0,94350 | € 188,70 |
| 400 | € 0,90248 | € 360,99 |
| 600 | € 0,87927 | € 527,56 |
| 1 000 | € 0,85084 | € 850,84 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,62260 |

