Parametric Equivalent

RD10AA16CTT | |
|---|---|
DigiKey Part Number | 2449-RD10AA16CTT-ND |
Manufacturer | |
Manufacturer Product Number | RD10AA16CTT |
Description | SW ROTARY DIP HEX COMP 0.15A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Through Hole Rotary for Tool Actuator 150mA 50VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.256" (6.50mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit Hexadecimal Complement | Pitch 0.100" (2.54mm), Full |
Number of Positions 16 | Washable Yes |
Current Rating (Amps) 150mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Rotary for Tool | Length 0.394" (10.00mm) |
Actuator Level Flush, Recessed | Electrical Life 15,000 Steps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD10RA16CTT | CIT Relay and Switch | 20 | 2449-RD10RA16CTT-ND | € 2,52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 1,65430 | € 330,86 |
| Unit Price without VAT: | € 1,65430 |
|---|---|
| Unit Price with VAT: | € 2,01825 |


