Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD07A16CGT

DigiKey Part Number
2449-RD07A16CGT-ND
Manufacturer
Manufacturer Product Number
RD07A16CGT
Description
SW ROTARY DIP HEX COMP 0.1A 50V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
CIT Relay and Switch
Contact Finish
Gold
Series
Height Above Board
0.152" (3.85mm)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
Hexadecimal Complement
Pitch
0.100" (2.54mm), Full
Number of Positions
16
Washable
Yes
Current Rating (Amps)
100mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
50VDC
Body Material
Liquid Crystal Polymer (LCP)
Actuator Type
Rotary for Tool
Length
0.291" (7.40mm)
Actuator Level
Flush, Recessed
Electrical Life
25,000 Steps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 2,84000€ 2,84
10€ 2,38100€ 23,81
68€ 2,03000€ 138,04
136€ 1,91750€ 260,78
272€ 1,81419€ 493,46
544€ 1,72040€ 935,90
1 020€ 1,64364€ 1 676,51
2 516€ 1,54678€ 3 891,70
5 032€ 1,48257€ 7 460,29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,84000
Unit Price with VAT:€ 3,46480