
RD07A10RVBT | |
|---|---|
DigiKey Part Number | 2449-RD07A10RVBT-ND |
Manufacturer | |
Manufacturer Product Number | RD07A10RVBT |
Description | SWITCH ROTARY DIP BCD 0.1A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 50VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.291" (7.40mm) |
Packaging Tube | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit BCD | Pitch 0.100" (2.54mm), Full |
Number of Positions 10 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Liquid Crystal Polymer (LCP) |
Actuator Type Rotary for Tool | Length 0.291" (7.40mm) |
Actuator Level Flush, Recessed | Electrical Life 25,000 Steps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD07A10RVAT | CIT Relay and Switch | 50 | 2449-RD07A10RVAT-ND | € 3,05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,05000 | € 3,05 |
| 10 | € 2,55500 | € 25,55 |
| 65 | € 2,18569 | € 142,07 |
| 130 | € 2,06462 | € 268,40 |
| 260 | € 1,95346 | € 507,90 |
| 520 | € 1,85263 | € 963,37 |
| 1 040 | € 1,76214 | € 1 832,63 |
| 2 535 | € 1,66053 | € 4 209,44 |
| 5 005 | € 1,59344 | € 7 975,17 |
| Unit Price without VAT: | € 3,05000 |
|---|---|
| Unit Price with VAT: | € 3,72100 |

