
KT12EH | |
|---|---|
DigiKey Part Number | 2449-KT12EH-ND |
Manufacturer | |
Manufacturer Product Number | KT12EH |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Beryllium Copper |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.165" (4.20mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 12 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA), Nylon |
Actuator Type Slide (Standard) | Length 1.237" (31.42mm) |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,82000 | € 1,82 |
| 16 | € 1,47625 | € 23,62 |
| 32 | € 1,39375 | € 44,60 |
| 112 | € 1,25554 | € 140,62 |
| 256 | € 1,17332 | € 300,37 |
| 512 | € 1,11076 | € 568,71 |
| 1 008 | € 1,05541 | € 1 063,85 |
| 2 512 | € 0,98971 | € 2 486,15 |
| 5 008 | € 0,94661 | € 4 740,62 |
| Unit Price without VAT: | € 1,82000 |
|---|---|
| Unit Price with VAT: | € 2,22040 |

