
J1511CP110VDC.9D | |
|---|---|
DigiKey Part Number | 2449-J1511CP110VDC.9D-ND |
Manufacturer | |
Manufacturer Product Number | J1511CP110VDC.9D |
Description | RELAY GEN PURPOSE SPDT 20A 110V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 110VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J1511CP110VDC.9D Models |
Category | Features Lighted Indicator |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 82.5 VDC |
Packaging Tray | Must Release Voltage 11 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 12 A | Approval Agency cURus |
Switching Voltage 300VAC - Max | Relay Type |
Load - Max Switching 6000VA | Coil Resistance 11 kOhms |
Coil Current 10 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,83012 | € 1 915,06 |
| Unit Price without VAT: | € 3,83012 |
|---|---|
| Unit Price with VAT: | € 4,67275 |

