



J115F3E1AS48DSX.9FZ | |
|---|---|
DigiKey Part Number | 2449-J115F3E1AS48DSX.9FZ-ND |
Manufacturer | |
Manufacturer Product Number | J115F3E1AS48DSX.9FZ |
Description | RELAY GEN PURPOSE SPST N.O. 30A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J115F3E1AS48DSX.9FZ Models |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 36 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 30 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 110VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 7200VA, 840W | Relay Type |
Coil Current 18.8 mA | Coil Resistance 2.56 kOhms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,91000 | € 1,91 |
| 20 | € 1,64600 | € 32,92 |
| 40 | € 1,58950 | € 63,58 |
| 60 | € 1,55767 | € 93,46 |
| 100 | € 1,51810 | € 151,81 |
| 260 | € 1,44681 | € 376,17 |
| 500 | € 1,39990 | € 699,95 |
| 1 000 | € 1,35184 | € 1 351,84 |
| 5 000 | € 1,24640 | € 6 232,00 |
| Unit Price without VAT: | € 1,91000 |
|---|---|
| Unit Price with VAT: | € 2,33020 |


