Parametric Equivalent

J115F3E1AL12DSX.9BC | |
|---|---|
DigiKey Part Number | 2449-J115F3E1AL12DSX.9BC-ND |
Manufacturer | |
Manufacturer Product Number | J115F3E1AL12DSX.9BC |
Description | RELAY GEN PURPOSE SPST N.O. 30A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J115F3E1AL12DSX.9BC Models |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Tray | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 30 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 277VAC, 110VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 7200VA, 840W | Relay Type |
Coil Current 75 mA | Coil Resistance 160 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J115F3E1AS12DSX.9BC | CIT Relay and Switch | 34 | 2449-J115F3E1AS12DSX.9BC-ND | € 1,60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 1,33150 | € 53,26 |
| Unit Price without VAT: | € 1,33150 |
|---|---|
| Unit Price with VAT: | € 1,62443 |


