Parametric Equivalent

J115F2E1AS24DSX.9FC | |
|---|---|
DigiKey Part Number | 2449-J115F2E1AS24DSX.9FC-ND |
Manufacturer | |
Manufacturer Product Number | J115F2E1AS24DSX.9FC |
Description | RELAY GEN PURPOSE SPST N.O. 30A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | J115F2E1AS24DSX.9FC Models |
Category | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 30 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 277VAC, 110VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 7200VA, 840W | Relay Type |
Coil Current 37.5 mA | Coil Resistance 640 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J115F2E1AL24DSX.9FC | CIT Relay and Switch | 0 | 2449-J115F2E1AL24DSX.9FC-ND | € 1,53133 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | € 1,53133 | € 45,94 |
| Unit Price without VAT: | € 1,53133 |
|---|---|
| Unit Price with VAT: | € 1,86822 |

