



J115F2E1AS24DSX.9BC | |
|---|---|
DigiKey Part Number | 2449-J115F2E1AS24DSX.9BC-ND |
Manufacturer | |
Manufacturer Product Number | J115F2E1AS24DSX.9BC |
Description | RELAY GEN PURPOSE SPST N.O. 30A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | J115F2E1AS24DSX.9BC Models |
Category | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Tube | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 30 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 277VAC, 110VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 7200VA, 840W | Relay Type |
Coil Current 37.5 mA | Coil Resistance 640 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,74000 | € 1,74 |
| 15 | € 1,51800 | € 22,77 |
| 30 | € 1,46567 | € 43,97 |
| 60 | € 1,41567 | € 84,94 |
| 105 | € 1,37648 | € 144,53 |
| 255 | € 1,31635 | € 335,67 |
| 510 | € 1,27118 | € 648,30 |
| 1 005 | € 1,22847 | € 1 234,61 |
| 5 010 | € 1,13282 | € 5 675,43 |
| Unit Price without VAT: | € 1,74000 |
|---|---|
| Unit Price with VAT: | € 2,12280 |

