
J115F21C240VACS | |
|---|---|
DigiKey Part Number | 2449-J115F21C240VACS-ND |
Manufacturer | |
Manufacturer Product Number | J115F21C240VACS |
Description | RELAY GEN PURPOSE SPDT 40A 240V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 240VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F21C240VACS Models |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 180 VAC |
Part Status Active | Must Release Voltage 72 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 110VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 9600VA, 1120W | Relay Type |
Coil Current 15.7 mA | Coil Resistance 15.32 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,59000 | € 3,59 |
| 15 | € 3,13333 | € 47,00 |
| 30 | € 3,02633 | € 90,79 |
| 60 | € 2,92267 | € 175,36 |
| 105 | € 2,84143 | € 298,35 |
| 255 | € 2,71725 | € 692,90 |
| 510 | € 2,62394 | € 1 338,21 |
| 1 005 | € 2,53568 | € 2 548,36 |
| Unit Price without VAT: | € 3,59000 |
|---|---|
| Unit Price with VAT: | € 4,37980 |

