
J1131AS18VDC.20 | |
|---|---|
DigiKey Part Number | 2449-J1131AS18VDC.20-ND |
Manufacturer | |
Manufacturer Product Number | J1131AS18VDC.20 |
Description | RELAY GEN PURPOSE SPST 5A 18V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J1131AS18VDC.20 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 13.5 VDC |
Packaging Tube | Must Release Voltage 1.8 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 5 A | Approval Agency cURus |
Switching Voltage 277VAC, 30VDC - Max | Relay Type |
Load - Max Switching 1385VA, 150W | Coil Resistance 1.62 kOhms |
Coil Current 11.1 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,70204 | € 1 404,08 |
| Unit Price without VAT: | € 0,70204 |
|---|---|
| Unit Price with VAT: | € 0,85649 |

